Milwaukee FBTS75-552X 75 X 457 mm Cordless 410m/s
- RS Stock No.:
- 907-011
- Mfr. Part No.:
- 4933479616
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£548.89
(exc. VAT)
£658.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £548.89 |
*price indicative
- RS Stock No.:
- 907-011
- Mfr. Part No.:
- 4933479616
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Belt Sander | |
| Speed | 410m/s | |
| Corded/Cordless | Cordless | |
| Belt Size | 75 X 457 mm | |
| Overall Length | 270mm | |
| Overall Height | 190mm | |
| Weight | 4.6kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Belt Sander | ||
Speed 410m/s | ||
Corded/Cordless Cordless | ||
Belt Size 75 X 457 mm | ||
Overall Length 270mm | ||
Overall Height 190mm | ||
Weight 4.6kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Milwaukee belt Sander is designed for versatile sanding applications, featuring a Compact design that enhances your efficiency with flush sanding capabilities.
Captures 90% of dust through a universal dust port or multi-layered dust bag
Variable speed control with belt speed adjustments from 230 to 410 m/s
Tool-free pommel adjustment allows seamless changes to the front handle position
Supports standard belt sizes of 75 x 457 mm for simplified operation
Related links
- Einhell 4466270 457 x 75 mm Cordless 250rpm
- Milwaukee M18 ONEKEY FUEL M18ONEFSZ-552X Cordless 300 mm
- Milwaukee M18 FUEL SDS Plus Cordless, Type G - British 3-Pin 18 V 13 mm 4800rpm
- Milwaukee M18 BOS125-0 M18 125 mm Cordless
- Milwaukee 4933464230 M18 125 mm Cordless
- Milwaukee M12 FROS5-502X M12 FROS5 150 mm Cordless
- Milwaukee 4933447802 M12 76 mm Cordless
- Milwaukee 4933499156 M18 FUEL 125 mm Cordless
