Einhell 4466270 457 x 75 mm Cordless 250rpm
- RS Stock No.:
- 889-260
- Mfr. Part No.:
- 4466270
- Brand:
- Einhell
Subtotal (1 unit)*
£127.95
(exc. VAT)
£153.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.95 |
*price indicative
- RS Stock No.:
- 889-260
- Mfr. Part No.:
- 4466270
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Belt Sander | |
| Speed | 250rpm | |
| Corded/Cordless | Cordless | |
| Belt Size | 457 x 75 mm | |
| Weight | 2.58kg | |
| Standards/Approvals | GS mark | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Belt Sander | ||
Speed 250rpm | ||
Corded/Cordless Cordless | ||
Belt Size 457 x 75 mm | ||
Weight 2.58kg | ||
Standards/Approvals GS mark | ||
- COO (Country of Origin):
- CN
The Einhell Cordless belt Sander offers a powerful tool for efficiently sanding large surfaces. Designed for versatility, it is an integral member of the combinable Power X-Change family, providing convenient functionality without the limitations of cords.
Brushless motor ensures increased power and extended run-time
Electronic speed control allows for material-specific adjustments
Tool-free sanding belt change facilitates quick belt replacements
Related links
- Milwaukee FBTS75-552X 75 X 457 mm Cordless 410m/s
- SAM 1389 70 x 400 mm Cordless Pneumatic
- Makita BO007CGZ XGT 93 x 185 mm Cordless
- Facom V.403F 20 x 520 mm Cordless 16000rpm
- DeWALT XR 108 x 115 mm Cordless
- Bosch GSS 12V-13 GSS 12V-13 80 x 130 mm Cordless
- Makita DBO180Z 123 mm Cordless
- Milwaukee 4933464230 M18 125 mm Cordless
