UPower U19 Unisex Grey Composite Safety Trainer, UK 12

Image representative of range

Subtotal (1 pair)*

£58.10

(exc. VAT)

£69.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£58.10

*price indicative

RS Stock No.:
273-0963
Mfr. Part No.:
U19-RR20196-12
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Series

U19

Gender

Unisex

Size UK

12

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

12

Additional Safety Features

A

Midsole Material

Non-Metallic

Safety Rating EN ISO 20345

Yes

Standards/Approvals

No

Slip Resistance Rating

SRC

Upper Material

Leather

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy