UPower Rock&Roll Unisex Grey Composite Safety Trainer, UK 8, EU 42

Image representative of range

Subtotal (1 pair)*

£58.10

(exc. VAT)

£69.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£58.10

*price indicative

RS Stock No.:
273-0960
Mfr. Part No.:
U19-RR20196-08
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Safety Trainer

Series

Rock&Roll

Gender

Unisex

Size EU

42

Size UK

8

Colour

Grey

Safety Toe Type

Composite

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Abrasion Resistant, Anti-Perforation, Anti-Slip, Hydrocarbon Resistant

Safety Rating EN ISO 20345

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
TN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy