UPower RL20386 Unisex Black, Yellow Aluminium Safety Trainer, UK 8, EU 42
- RS Stock No.:
- 250-7198
- Mfr. Part No.:
- RL20386-08
- Brand:
- UPower
Subtotal (1 pair)*
£110.42
(exc. VAT)
£132.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £110.42 |
*price indicative
- RS Stock No.:
- 250-7198
- Mfr. Part No.:
- RL20386-08
- Brand:
- UPower
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Series | RL20386 | |
| Product Type | Safety Trainer | |
| Gender | Unisex | |
| Size EU | 42 | |
| Size UK | 8 | |
| Colour | Black, Yellow | |
| Safety Toe Type | Aluminium | |
| Resistance Features | Anti-Slip, Oil Resistant | |
| Size JP/CN | 28 | |
| Midsole Material | PUR | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011 | |
| Upper Material | Soft Suede Upper with Ventilation | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Series RL20386 | ||
Product Type Safety Trainer | ||
Gender Unisex | ||
Size EU 42 | ||
Size UK 8 | ||
Colour Black, Yellow | ||
Safety Toe Type Aluminium | ||
Resistance Features Anti-Slip, Oil Resistant | ||
Size JP/CN 28 | ||
Midsole Material PUR | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011 | ||
Upper Material Soft Suede Upper with Ventilation | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The UPower safety shoes which are lightweight and comfortable. It has soft suede leather upper layer inserts with ultra breathable mesh. It has WingTex air tunnel lining and aluminium toecap. This safety trainers comes in size 8.
Intersole of soft E-TPU infinergy foam
PU compact antislip, antistatic and oil resistant sole
Related links
- UPower RL20386 Unisex Black UK 9, EU 43
- UPower RL20386 Unisex Grey UK 11, EU 46
- UPower RL20386 Unisex Grey UK 10, EU 44
- UPower RL20386 Unisex Grey UK 4, EU 37
- UPower RL20386 Unisex Grey UK 12, EU 47
- UPower RL20386 Unisex Yellow UK 7, EU 41
- UPower RL20386 Unisex Yellow UK 5, EU 38
- UPower RL20386 Unisex Yellow UK 3, EU 36
