UPower U19 Unisex Grey Composite Safety Trainer, UK 10
- RS Stock No.:
- 273-0962
- Mfr. Part No.:
- U19-RR20196-10
- Brand:
- UPower
Image representative of range
Subtotal (1 pair)*
£44.89
(exc. VAT)
£53.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £44.89 |
*price indicative
- RS Stock No.:
- 273-0962
- Mfr. Part No.:
- U19-RR20196-10
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Safety Trainer | |
| Series | U19 | |
| Gender | Unisex | |
| Size UK | 10 | |
| Colour | Grey | |
| Safety Toe Type | Composite | |
| Closure Type | Lace Up | |
| Size US | 10 | |
| Additional Safety Features | A | |
| Midsole Material | Non-Metallic | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Leather | |
| Standards/Approvals | No | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Safety Trainer | ||
Series U19 | ||
Gender Unisex | ||
Size UK 10 | ||
Colour Grey | ||
Safety Toe Type Composite | ||
Closure Type Lace Up | ||
Size US 10 | ||
Additional Safety Features A | ||
Midsole Material Non-Metallic | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Leather | ||
Standards/Approvals No | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- UPower U19 Unisex Grey Composite Safety Trainer, UK 12
- UPower U19 Unisex Grey Composite Safety Trainer, UK 9
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 42
- UPower Rock&Roll Unisex Grey Composite Safety Trainer EU 41
- UPower U19 Men's Grey Composite Safety Trainer, UK 9
- UPower RL20386 Unisex Grey UK 10, EU 44
- UPower TEAK Unisex Black Composite Safety Trainer EU 45
- UPower IROKO Unisex Black Composite Safety Trainer EU 44
