U-Power Brezza Trainer Grey S1P SRC
- RS Stock No.:
- 273-0961
- Mfr. Part No.:
- U19-RR20196-09
- Brand:
- UPower
Subtotal (1 pair)*
£56.11
(exc. VAT)
£67.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £56.11 |
*price indicative
- RS Stock No.:
- 273-0961
- Mfr. Part No.:
- U19-RR20196-09
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Gender | Unisex | |
| Colour | Grey | |
| Safety Toe | Yes | |
| Safety Toe Type | Composite | |
| ESD Safe | No | |
| Anti-Static | Yes | |
| Closure Type | Lace Up | |
| Water Resistant | No | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S1P | |
| Slip Resistance Rating | SRC | |
| Midsole Type | Non Metallic | |
| Anti-Slip | Yes | |
| Upper Material | Leather | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Gender Unisex | ||
Colour Grey | ||
Safety Toe Yes | ||
Safety Toe Type Composite | ||
ESD Safe No | ||
Anti-Static Yes | ||
Closure Type Lace Up | ||
Water Resistant No | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S1P | ||
Slip Resistance Rating SRC | ||
Midsole Type Non Metallic | ||
Anti-Slip Yes | ||
Upper Material Leather | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
Related links
- U-Power Brezza Trainer Grey S1P SRC
- U-Power TWISTER Grey Trainer S1P SRC
- U-Power GREENLAND Brown Water Resistant
- U-Power LINKIN Black Safety Trainer Micr
- U-Power SHAPE Black Safety Boot S3 SRC E
- U-Power TWISTER Grey Trainer S1P SRC - S
- U-Power SHOW Black Safety Shoe S1P ESD S
- U-Power Nero Grip Anti-Slip Metal Free B
