LEMAITRE SECURITE SUPER X Unisex Grey, Black, Red Stainless Steel Safety Trainer, UK 3, EU 36

Subtotal (1 pair)*

£72.48

(exc. VAT)

£86.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.48

*price indicative

RS Stock No.:
189-2978
Mfr. Part No.:
SULOS30NR36
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

SUPER X

Product Type

Safety Trainer

Gender

Unisex

Size EU

36

Size UK

3

Colour

Grey, Black, Red

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Additional Safety Features

A

Midsole Material

Non-Metallic

Resistance Features

Shock Resistant, Slip Resistant, Water Penetration (Wru), Electronic Discharge, Penetration Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345 2011, CE

Upper Material

Leather

Slip Resistance Rating

SRC

RoHS Status: Exempt

ESD safety shoe for sectors such as electronics or automotive industries.

Slip resistant unisex sole

Extra wide protective toecap

The sole does not reach the upper, allowing the foot to breathe

Comfort when driving a vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy