LEMAITRE SECURITE SUPER X Unisex Black, Grey, Red Stainless Steel Safety Trainer, UK 12, EU 47

Subtotal (1 pair)*

£72.48

(exc. VAT)

£86.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.48

*price indicative

RS Stock No.:
189-3025
Mfr. Part No.:
SULOS30NR47
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

SUPER X

Product Type

Safety Trainer

Gender

Unisex

Size EU

47

Size UK

12

Colour

Black, Grey, Red

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Electronic Discharge, Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru)

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Slip Resistance Rating

SRC

Standards/Approvals

CE, EN ISO 20345 2011

RoHS Status: Exempt

COO (Country of Origin):
IN
ESD safety shoe for sectors such as electronics or automotive industries.

slip resistant unisex sole

extra wide protective toecap

the sole does not reach the upper, allowing the foot to breathe

Comfort when driving a vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy