LEMAITRE SECURITE SUPER X Unisex Black, Grey, Red Stainless Steel Safety Trainer, UK 13, EU 48
- RS Stock No.:
- 189-3019
- Mfr. Part No.:
- SULOS30NR48
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£72.48
(exc. VAT)
£86.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £72.48 |
*price indicative
- RS Stock No.:
- 189-3019
- Mfr. Part No.:
- SULOS30NR48
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Trainer | |
| Series | SUPER X | |
| Gender | Unisex | |
| Size EU | 48 | |
| Size UK | 13 | |
| Colour | Black, Grey, Red | |
| Safety Toe Type | Stainless Steel | |
| Closure Type | Lace Up | |
| Midsole Material | Non-Metallic | |
| Resistance Features | Penetration Resistant, Electronic Discharge, Shock Resistant, Slip Resistant, Water Penetration (Wru) | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE, EN ISO 20345 2011 | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Trainer | ||
Series SUPER X | ||
Gender Unisex | ||
Size EU 48 | ||
Size UK 13 | ||
Colour Black, Grey, Red | ||
Safety Toe Type Stainless Steel | ||
Closure Type Lace Up | ||
Midsole Material Non-Metallic | ||
Resistance Features Penetration Resistant, Electronic Discharge, Shock Resistant, Slip Resistant, Water Penetration (Wru) | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE, EN ISO 20345 2011 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
ESD safety shoe for sectors such as electronics or automotive industries.
Slip resistant unisex sole
Extra wide protective toecap
The sole does not reach the upper, allowing the foot to breathe
Comfort when driving a vehicle
Related links
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 47
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 37
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 46
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 35
- LEMAITRE SECURITE SUPER X Unisex Black Red Stainless Steel Safety Trainer EU 41
- LEMAITRE SECURITE SUPER X Unisex Black Grey Composite Safety Shoes EU 48
- LEMAITRE SECURITE SUPER X Unisex Black Grey Stainless Steel Safety Trainer EU 45
- LEMAITRE SECURITE SUPER X Unisex Grey Red Stainless Steel Safety Trainer EU 36
