LEMAITRE SECURITE SUPER X Unisex Grey, Red, Black Stainless Steel Safety Trainer, UK 8, EU 42

Subtotal (1 pair)*

£72.48

(exc. VAT)

£86.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£72.48

*price indicative

RS Stock No.:
189-3013
Mfr. Part No.:
SULOS30NR42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

SUPER X

Product Type

Safety Trainer

Gender

Unisex

Size EU

42

Size UK

8

Colour

Grey, Red, Black

Safety Toe Type

Stainless Steel

Closure Type

Lace Up

Resistance Features

Electronic Discharge, Penetration Resistant, Shock Resistant, Slip Resistant, Water Penetration (Wru)

Midsole Material

Non-Metallic

Additional Safety Features

A

Safety Rating EN ISO 20345

Yes

Upper Material

Leather

Standards/Approvals

CE, EN ISO 20345 2011

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
ESD safety shoe for sectors such as electronics or automotive industries.

Slip resistant unisex sole

Extra wide protective toecap

The sole does not reach the upper, allowing the foot to breathe

Comfort when driving a vehicle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy