Brady Safety Tags, Red, White, English Language, 25 Per Pack per Pack
- RS Stock No.:
- 834-371
- Mfr. Part No.:
- Energy tag-E-1-75x38mm-PP/25
- Brand:
- Brady
Subtotal (1 pack of 25 units)*
£54.15
(exc. VAT)
£64.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.15 | £2.166 |
*price indicative
- RS Stock No.:
- 834-371
- Mfr. Part No.:
- Energy tag-E-1-75x38mm-PP/25
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Tags | |
| Product Type | Lockout Tag | |
| Languages | English | |
| Insert Colour | Red, White | |
| Quantity Per Package | 25Per Pack | |
| Kit Contents | Tags | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Tags | ||
Product Type Lockout Tag | ||
Languages English | ||
Insert Colour Red, White | ||
Quantity Per Package 25Per Pack | ||
Kit Contents Tags | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady sign is a surface printed rigid polypropylene material designed for both indoor and outdoor applications, providing excellent durability in harsh environments.
Specially designed for resilience against harsh environmental conditions
Good solvent resistance ensures longevity and usability
Available in multiple colours while maintaining a solid white base
Features a slightly textured surface and a clear polyester over laminate
Related links
- Brady Safety Tags White on Blue 25 Per Pack per Pack
- Brady Safety Lockout Tagout Kit Red English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 1 Per Pack per Pack
- Brady Safety Ladder Tag Yellow White 1 Per Pack per Pack
- Brady Safety Inspection Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Forklift Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Forklift Tag Green English Language, 1 Per Pack per Pack
- Brady Safety Inspection Tag Orange English Language, 50 Per Pack per Pack
