Brady Safety Forklift Tag, Black, Green, White, English Language, 50 Per Pack per Pack
- RS Stock No.:
- 767-537
- Mfr. Part No.:
- FLT-GB-ETSI-51-50
- Brand:
- Brady
Image representative of range
Subtotal (1 unit)*
£260.85
(exc. VAT)
£313.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.85 |
*price indicative
- RS Stock No.:
- 767-537
- Mfr. Part No.:
- FLT-GB-ETSI-51-50
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Insert | |
| Sub Type | Forklift Tag | |
| Languages | English | |
| Insert Colour | Black, Green, White | |
| Quantity Per Package | 50Per Pack | |
| Kit Contents | 50 Forkliftag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Insert | ||
Sub Type Forklift Tag | ||
Languages English | ||
Insert Colour Black, Green, White | ||
Quantity Per Package 50Per Pack | ||
Kit Contents 50 Forkliftag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady tag is a double-sided, surface-printed polypropylene product designed for effective Visual tagging and communication of inspection procedures.
Constructed from white polypropylene for enhanced durability
Resistant to high and low service temperatures without visible effects
Maintains integrity in humid conditions for extended periods
Offers UV light resistance, ensuring longevity when exposed to sunlight
Rated for limited outdoor use, providing flexibility in various environments
Related links
- Brady Safety Forklift Tag Green English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag Black English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 50 Per Pack per Pack
- Brady Safety Forklift Tag White French Language, 10 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag White German Language, 10 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 10 Per Pack per Pack
- Brady Safety Inspection Tag Green English Language, 50 Per Pack per Pack
