Brady Safety Inspection Tag, Black, Green, White, English Language, 50 Per Pack per Pack
- RS Stock No.:
- 767-538
- Mfr. Part No.:
- PROC-GB-PT 009-50
- Brand:
- Brady
Subtotal (1 pack of 50 units)*
£103.58
(exc. VAT)
£124.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £103.58 | £2.072 |
*price indicative
- RS Stock No.:
- 767-538
- Mfr. Part No.:
- PROC-GB-PT 009-50
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Tag | |
| Sub Type | Inspection Tag | |
| Languages | English | |
| Insert Colour | Black, Green, White | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Tag | ||
Sub Type Inspection Tag | ||
Languages English | ||
Insert Colour Black, Green, White | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag is designed for efficient Visual tagging of various equipment. It ensures clear communication and documentation of inspection procedures for safety awareness in demanding environments.
Made of white polypropylene for Durable performance
Resists high service temperatures (up to 70°C) without visible effect
Survives low temperatures down to -40°C and maintains integrity
Offers humidity resistance at 95% relative humidity conditions
Related links
- Brady Safety Inspection Tag Orange English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Red 50 Per Pack per Pack
- Brady Safety Prohibition Tag Yellow 50 Per Pack per Pack
- Brady Safety Non-Adhesive Tag Green White English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit White 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit Red English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout-Obsolete White 50 Per Pack per Pack
