Brady Safety Inspection Tag, Black, Orange, White, English Language, 50 Per Pack per Pack
- RS Stock No.:
- 767-548
- Mfr. Part No.:
- PROC-GB-PT 039-50
- Brand:
- Brady
Image representative of range
Subtotal (1 pack of 50 units)*
£98.65
(exc. VAT)
£118.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £98.65 | £1.973 |
*price indicative
- RS Stock No.:
- 767-548
- Mfr. Part No.:
- PROC-GB-PT 039-50
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Inspection Tag | |
| Product Type | Tag | |
| Languages | English | |
| Insert Colour | Black, Orange, White | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Inspection Tag | ||
Product Type Tag | ||
Languages English | ||
Insert Colour Black, Orange, White | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag provides exceptional durability for marking and tagging. Its robust design ensures effective communication of inspection procedures for various equipment.
Constructed from high-quality white polypropylene for enhanced longevity
Resistant to high service temperatures without visible effect for 30 days at 70°C
Maintains integrity at low temperatures down to -40°C
Humidity and UV light resistance ensures durability in harsh environments
Offers limited outdoor usability, providing up to 2 years of service
Related links
- Brady Safety Inspection Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Red 50 Per Pack per Pack
- Brady Safety Prohibition Tag Yellow 50 Per Pack per Pack
- Brady Safety Non-Adhesive Tag Green White English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout-Obsolete White 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit White 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit Red English Language, 50 Per Pack per Pack
