Brady Safety Prohibition Tag, Black on White, Yellow, English Language, 50 Per Pack per Pack
- RS Stock No.:
- 767-531
- Mfr. Part No.:
- PROC-GB-PT 012-50
- Brand:
- Brady
Subtotal (1 pack of 50 units)*
£103.58
(exc. VAT)
£124.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £103.58 | £2.072 |
*price indicative
- RS Stock No.:
- 767-531
- Mfr. Part No.:
- PROC-GB-PT 012-50
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Prohibition Tag | |
| Product Type | Tag | |
| Languages | English | |
| Insert Colour | Black on White, Yellow | |
| Quantity Per Package | 50Per Pack | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Prohibition Tag | ||
Product Type Tag | ||
Languages English | ||
Insert Colour Black on White, Yellow | ||
Quantity Per Package 50Per Pack | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag is designed for Visual tagging, facilitating efficient communication and inspection procedures for equipment requiring regular checks.
Constructed with white polypropylene for durability
Resistant to high and low service temperatures without visible effect
Maintains integrity under humid conditions for 30 days
Offers impressive UV light resistance, enduring 30 days of exposure
Demonstrates limited outdoor weatherability for up to 2 years
Related links
- Brady Safety Non-Adhesive Tag Green White English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Red 50 Per Pack per Pack
- Brady Safety Inspection Tag Orange English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout-Obsolete White 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit White 50 Per Pack per Pack
- Brady Safety Lockout Tagout Kit Red English Language, 50 Per Pack per Pack
