Brady Safety Forklift Tag, Black, Green, White, English Language, 1 Per Pack per Pack
- RS Stock No.:
- 767-529
- Mfr. Part No.:
- FLT-GB-ETSI-51-1
- Brand:
- Brady
Image representative of range
Subtotal (1 unit)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.86 |
*price indicative
- RS Stock No.:
- 767-529
- Mfr. Part No.:
- FLT-GB-ETSI-51-1
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Insert | |
| Sub Type | Forklift Tag | |
| Languages | English | |
| Insert Colour | Black, Green, White | |
| Quantity Per Package | 1Per Pack | |
| Kit Contents | 1 Forklifttag Insert | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Insert | ||
Sub Type Forklift Tag | ||
Languages English | ||
Insert Colour Black, Green, White | ||
Quantity Per Package 1Per Pack | ||
Kit Contents 1 Forklifttag Insert | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag effectively conveys and records inspection procedures on equipment, ensuring best practices for safety and compliance in various environments.
Constructed from white polypropylene for durability and clarity
Resistant to high and low service temperatures without visible effects
Maintains legibility under humidity and UV light exposure
Offers limited outdoor weatherability for up to two years
Chemical resistance tested against various substances to preserve print integrity
Related links
- Brady Safety Forklift Tag Green English Language, 50 Per Pack per Pack
- Brady Safety Forklift Tag Black English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag White French Language, 10 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag White German Language, 10 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 50 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 10 Per Pack per Pack
- Brady Safety Forklift Tag French Language, 1 Per Pack per Pack
