Brady Safety Forklift Tag, Red on White, English Language, 50 Per Pack per Pack
- RS Stock No.:
- 767-528
- Mfr. Part No.:
- FLT-GB-ETI-51-V2-5-A
- Brand:
- Brady
Image representative of range
Subtotal (1 unit)*
£153.39
(exc. VAT)
£184.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.39 |
*price indicative
- RS Stock No.:
- 767-528
- Mfr. Part No.:
- FLT-GB-ETI-51-V2-5-A
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Forklift Tag | |
| Sub Type | Forklift Tag | |
| Languages | English | |
| Insert Colour | Red on White | |
| Quantity Per Package | 50Per Pack | |
| Kit Contents | 5 Holders | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Forklift Tag | ||
Sub Type Forklift Tag | ||
Languages English | ||
Insert Colour Red on White | ||
Quantity Per Package 50Per Pack | ||
Kit Contents 5 Holders | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided printed polypropylene tag provides a robust solution for effective Visual tagging in various working environments, particularly for height equipment and machinery inspection.
Made from Durable white polypropylene for longevity
Resists temperatures from -40°C to 70°C without visible effect
Withstands high humidity and UV exposure, ensuring consistent performance
Offers a shelf life of two years when stored correctly
Related links
- Brady Safety Forklift Tag English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 50 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 1 Per Pack per Pack
- Brady Safety Inspection Tag English Language
- Brady Safety Forklift Tag French Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 10 Per Pack per Pack
- Brady Safety Forklift Tag Black English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag Green English Language, 1 Per Pack per Pack
