Brady Safety Tags, White, White on Blue, English Language, 25 Per Pack per Pack
- RS Stock No.:
- 834-372
- Mfr. Part No.:
- Energy tag-P-1-75x38mm-PP/25
- Brand:
- Brady
Subtotal (1 pack of 25 units)*
£54.15
(exc. VAT)
£64.98
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £54.15 | £2.166 |
*price indicative
- RS Stock No.:
- 834-372
- Mfr. Part No.:
- Energy tag-P-1-75x38mm-PP/25
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Lockout Tag | |
| Sub Type | Tags | |
| Languages | English | |
| Insert Colour | White, White on Blue | |
| Quantity Per Package | 25Per Pack | |
| Kit Contents | Tags | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Lockout Tag | ||
Sub Type Tags | ||
Languages English | ||
Insert Colour White, White on Blue | ||
Quantity Per Package 25Per Pack | ||
Kit Contents Tags | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
The Brady sign is a surface printed rigid polypropylene material, designed for both indoor and outdoor use. Over laminated with clear polyester, it effectively withstands harsh environments while maintaining clarity and durability.
Surface printed with a gloss clear polyester for enhanced visibility
Good solvent resistance ensuring longevity in various conditions
Well-suited for harsh environments, Ideal for diverse applications
Available in a range of colours, with a Basic white material
Offers excellent humidity and UV light resistance for outdoor use
Related links
- Brady Safety Tags White 25 Per Pack per Pack
- Brady Safety Prohibition Tag English Language, 250 Per Pack per Pack
- Brady Safety Prohibition Tag English Language, 100 Per Pack per Pack
- Brady Safety Ladder Tag Yellow White 1 Per Pack per Pack
- Brady Safety Forklift Tag English Language, 1 Per Pack per Pack
- Brady Safety Forklift Tag Black English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Ladder Tag Yellow Black 1 Per Pack per Pack
