Brady Safety Microtag, Black on White, English Language, 1 Per Pack per Pack
- RS Stock No.:
- 767-535
- Mfr. Part No.:
- MIC-PK-GP-WH
- Brand:
- Brady
Subtotal (1 unit)*
£128.44
(exc. VAT)
£154.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.44 |
*price indicative
- RS Stock No.:
- 767-535
- Mfr. Part No.:
- MIC-PK-GP-WH
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Tags | |
| Sub Type | Microtag | |
| Languages | English | |
| Insert Colour | Black on White | |
| Quantity Per Package | 1Per Pack | |
| Kit Contents | 20 Microtag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Tags | ||
Sub Type Microtag | ||
Languages English | ||
Insert Colour Black on White | ||
Quantity Per Package 1Per Pack | ||
Kit Contents 20 Microtag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag is a robust solution designed for effective Visual tagging in various industrial settings, ensuring clarity in communicating inspection procedures for safety-critical equipment.
Constructed from white polypropylene for durability
Resistant to high service temperatures up to 70°C with no visible effect
Maintains integrity at low service temperatures down to -40°C
Demonstrates excellent humidity resistance with 95% relative humidity
Offers UV light and weatherability protection, but with limited outdoor use
Related links
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag Yellow 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
- Brady Safety Microtag White 20 Per Pack per Pack
