Brady Safety Microtag, Black, Yellow, English Language, 1 Per Pack per Pack
- RS Stock No.:
- 767-526
- Mfr. Part No.:
- MIC-PK-GP-YL
- Brand:
- Brady
Subtotal (1 unit)*
£134.86
(exc. VAT)
£161.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.86 |
*price indicative
- RS Stock No.:
- 767-526
- Mfr. Part No.:
- MIC-PK-GP-YL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Tags | |
| Sub Type | Microtag | |
| Languages | English | |
| Insert Colour | Black, Yellow | |
| Quantity Per Package | 1Per Pack | |
| Kit Contents | 20 Microtag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Tags | ||
Sub Type Microtag | ||
Languages English | ||
Insert Colour Black, Yellow | ||
Quantity Per Package 1Per Pack | ||
Kit Contents 20 Microtag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag offers a Durable solution for labelling and tagging equipment effectively. It allows for clear communication and documentation of best practice inspection procedures in various settings.
Constructed from white polypropylene to ensure longevity
High service temperature resistance of up to 70°C without visible effects
Excellent low service temperature performance down to -40°C
Resistant to humidity and UV light exposure, maintaining tag integrity
Designed with a shelf life of two years when stored appropriately
Related links
- Brady Safety Microtag Yellow 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag White 20 Per Pack per Pack
