Brady Safety Microtag, White on Blue, English Language, 1 Per Pack per Pack
- RS Stock No.:
- 767-543
- Mfr. Part No.:
- MIC-PK-GP-BL
- Brand:
- Brady
Subtotal (1 unit)*
£134.86
(exc. VAT)
£161.83
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.86 |
*price indicative
- RS Stock No.:
- 767-543
- Mfr. Part No.:
- MIC-PK-GP-BL
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Microtag | |
| Product Type | Safety Tags | |
| Languages | English | |
| Insert Colour | White on Blue | |
| Quantity Per Package | 1Per Pack | |
| Kit Contents | 20 Microtag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Microtag | ||
Product Type Safety Tags | ||
Languages English | ||
Insert Colour White on Blue | ||
Quantity Per Package 1Per Pack | ||
Kit Contents 20 Microtag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady tag is a double-sided surface printed polypropylene product designed for Visual tagging of equipment. It serves as an essential tool for communicating inspection procedures in compliance with best practices.
Made from Durable white polypropylene for longevity
Resistant to high and low service temperatures without visible effects
Maintains integrity under high humidity and UV light exposure
Offers limited outdoor use with a lifespan of up to two years
Shows minimal effect when exposed to various chemicals including ethanol and gasoline
Related links
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag Yellow 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
