Brady Safety Microtag, White, English Language, 20 Per Pack per Pack
- RS Stock No.:
- 767-541
- Mfr. Part No.:
- MIC-MTI-GPI-PL-20
- Brand:
- Brady
Subtotal (1 pack of 20 units)*
£41.35
(exc. VAT)
£49.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.35 | £2.068 |
*price indicative
- RS Stock No.:
- 767-541
- Mfr. Part No.:
- MIC-MTI-GPI-PL-20
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Microtag | |
| Product Type | Insert | |
| Languages | English | |
| Insert Colour | White | |
| Quantity Per Package | 20Per Pack | |
| Kit Contents | 20 Microtag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Microtag | ||
Product Type Insert | ||
Languages English | ||
Insert Colour White | ||
Quantity Per Package 20Per Pack | ||
Kit Contents 20 Microtag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag offers VITAL Visual tagging solutions for essential equipment. Designed for durability and clear visibility, this tag enhances safety and inspection practices across various applications.
Manufactured from white polypropylene material for optimal flexibility
Resistant to high and low service temperatures for increased durability
Designed to withstand high humidity and UV light exposure effectively
Chemical resistant properties ensure longevity and reliability in various environments
Provides average thickness of 0.5 mm for robust performance
Related links
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag White 20 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
