Brady Safety Microtag, Black on White, English Language, 20 Per Pack per Pack
- RS Stock No.:
- 767-516
- Mfr. Part No.:
- MIC-MTI-GPI-WH-20
- Brand:
- Brady
Subtotal (1 pack of 20 units)*
£41.35
(exc. VAT)
£49.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £41.35 | £2.068 |
*price indicative
- RS Stock No.:
- 767-516
- Mfr. Part No.:
- MIC-MTI-GPI-WH-20
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Microtag | |
| Product Type | Insert | |
| Languages | English | |
| Insert Colour | Black on White | |
| Quantity Per Package | 20Per Pack | |
| Kit Contents | Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Microtag | ||
Product Type Insert | ||
Languages English | ||
Insert Colour Black on White | ||
Quantity Per Package 20Per Pack | ||
Kit Contents Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag is designed for Visual tagging of equipment, effectively communicating necessary inspection procedures to ensure safety and compliance.
Made from Durable white polypropylene for long-lasting use
Resistant to high service temperatures of up to 70°C with no visible effect
Maintains integrity at low temperatures as low as -40°C
Exhibits excellent humidity resistance even under 95% relative humidity conditions
Related links
- Brady Safety Microtag Yellow 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag White 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
- Brady Safety Inspection Tag English Language, 20 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
