Brady Safety Microtag, White on Blue, English Language, 1 Per Pack per Pack

Subtotal (1 unit)*

£134.86

(exc. VAT)

£161.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£134.86

*price indicative

RS Stock No.:
767-519
Mfr. Part No.:
MIC-PK-GPI-BL
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Safety Tags

Sub Type

Microtag

Languages

English

Insert Colour

White on Blue

Quantity Per Package

1Per Pack

Kit Contents

20 Microtag Inserts

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The Brady tag is a robust double-sided surface printed polypropylene device designed primarily for Visual tagging and conveying inspection protocols for equipment.

Manufactured from white polypropylene for enhanced durability

Resilient against high and low temperatures, maintaining integrity from -40°C to 70°C

Displays no visible effects after 30 days exposure to extreme humidity and UV light

Exhibits a two-year shelf life when stored correctly, ensuring continual effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy