Brady Safety Microtag, White on Green, English Language, 1 Per Pack per Pack
- RS Stock No.:
- 767-544
- Mfr. Part No.:
- MIC-PK-GPI-GN
- Brand:
- Brady
Subtotal (1 unit)*
£128.44
(exc. VAT)
£154.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.44 |
*price indicative
- RS Stock No.:
- 767-544
- Mfr. Part No.:
- MIC-PK-GPI-GN
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Safety Tags | |
| Sub Type | Microtag | |
| Languages | English | |
| Insert Colour | White on Green | |
| Quantity Per Package | 1Per Pack | |
| Kit Contents | 20 Microtag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Safety Tags | ||
Sub Type Microtag | ||
Languages English | ||
Insert Colour White on Green | ||
Quantity Per Package 1Per Pack | ||
Kit Contents 20 Microtag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag is designed for effective Visual tagging of equipment. Its robust construction ensures durability while reliably communicating inspection procedures for various applications.
Constructed from white polypropylene, offering resilience in diverse conditions
Withstands high service temperatures for extended periods without visible effects
Resilient against humidity and low temperatures, providing dependable performance
Chemical resistance assessed through rigorous testing to ensure longevity
Two-year shelf life, maintaining integrity when stored correctly
Related links
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag Yellow 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
- Brady Safety Microtag White 20 Per Pack per Pack
