Brady Safety Microtag, White on Red, English Language, 1 Per Pack per Pack
- RS Stock No.:
- 767-546
- Mfr. Part No.:
- MIC-PK-GP-RD
- Brand:
- Brady
Subtotal (1 unit)*
£128.44
(exc. VAT)
£154.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.44 |
*price indicative
- RS Stock No.:
- 767-546
- Mfr. Part No.:
- MIC-PK-GP-RD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sub Type | Microtag | |
| Product Type | Safety Tags | |
| Languages | English | |
| Insert Colour | White on Red | |
| Quantity Per Package | 1Per Pack | |
| Kit Contents | 20 Microtag Inserts | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sub Type Microtag | ||
Product Type Safety Tags | ||
Languages English | ||
Insert Colour White on Red | ||
Quantity Per Package 1Per Pack | ||
Kit Contents 20 Microtag Inserts | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Brady double-sided surface printed polypropylene tag provides robust Visual tagging solutions, designed specifically for working at height equipment, plant, vehicles, and machinery to communicate essential inspection procedures.
Durable white polypropylene material ensures longevity in various environments
Resistant to extreme temperatures, ranging from -40°C to 70°C without visible effects
High humidity and UV light resistance, maintaining functionality under tough conditions
Low outdoor durability, suitable for limited use up to 2 years
Related links
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag Yellow 1 Per Pack per Pack
- Brady Safety Microtag English Language, 1 Per Pack per Pack
- Brady Safety Microtag English Language, 20 Per Pack per Pack
- Brady Safety Microtag Yellow 20 Per Pack per Pack
