LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes, UK 9.5, EU 44

Subtotal (1 pair)*

£95.39

(exc. VAT)

£114.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£95.39

*price indicative

RS Stock No.:
269-4593
Mfr. Part No.:
FABIS30BE44
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

FABIO S3 HIGH

Gender

Unisex

Shoe Size EU

44

Shoe Size UK

9.5

Shoe Size US

10.5

Colour

Blue

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Sole Material

PU2D

Anti-Slip

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Fabio high safety trainer with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory foam and anti-ba

Abrasion resistant scuffcap
Shock absorption

Related links