LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes, UK 5, EU 38

Subtotal (1 pair)*

£95.39

(exc. VAT)

£114.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£95.39

*price indicative

RS Stock No.:
269-4586
Mfr. Part No.:
FABIS30BE38
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

FABIO S3 HIGH

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Blue

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Upper Material

Microfibre

Midsole Type

Non Metallic

Anti-Slip

Yes

Sole Material

PU2D

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Fabio high safety trainer with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory foam and anti-ba

Abrasion resistant scuffcap
Shock absorption

Related links