LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes, UK 4, EU 37
- RS Stock No.:
- 269-4585
- Mfr. Part No.:
- FABIS30BE37
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£95.39
(exc. VAT)
£114.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £95.39 |
*price indicative
- RS Stock No.:
- 269-4585
- Mfr. Part No.:
- FABIS30BE37
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | FABIO S3 HIGH | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 4 | |
| Shoe Size US | 5 | |
| Colour | Blue | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | Lace Up | |
| Water Resistant | Yes | |
| Penetration Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S3 | |
| Upper Material | Microfibre | |
| Slip Resistance Rating | SRC | |
| Sole Material | PU2D | |
| Anti-Slip | Yes | |
| Midsole Type | Non Metallic | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series FABIO S3 HIGH | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 4 | ||
Shoe Size US 5 | ||
Colour Blue | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type Lace Up | ||
Water Resistant Yes | ||
Penetration Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S3 | ||
Upper Material Microfibre | ||
Slip Resistance Rating SRC | ||
Sole Material PU2D | ||
Anti-Slip Yes | ||
Midsole Type Non Metallic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The LEMAITRE SECURITE Fabio high safety trainer with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory foam and anti-ba
Abrasion resistant scuffcap
Shock absorption
Shock absorption
Related links
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 45
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 49
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 42
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes EU 38
