LEMAITRE SECURITE FABIO S3 HIGH Unisex Blue Composite Toe Capped Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

£95.39

(exc. VAT)

£114.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£95.39

*price indicative

RS Stock No.:
269-4582
Mfr. Part No.:
FABIS30BE35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

FABIO S3 HIGH

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Blue

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

PU2D

Midsole Type

Non Metallic

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Fabio high safety trainer with water repellent upper and carbon fibre toecap is designed for industry and second-fixing works to provide maximum lightness and strength along with an ergonomic construction. Its memory foam and anti-ba

Abrasion resistant scuffcap
Shock absorption

Related links