LEMAITRE SECURITE DERBY MARINE Men's White Composite Safety Shoes, UK 13.5, EU 49

Subtotal (1 pair)*

£79.65

(exc. VAT)

£95.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£79.65

*price indicative

RS Stock No.:
269-4580
Mfr. Part No.:
DERMS30BM49
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

DERBY MARINE

Product Type

Safety Shoes

Gender

Men

Size EU

49

Size UK

13.5

Colour

White

Safety Toe Type

Composite

Closure Type

Lace Up

Size US

14.5

Midsole Material

Non-Metallic

Additional Safety Features

A

Resistance Features

Anti-Slip, Anti-Static, Penetration Resistant, Water Resistant

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345:2011

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Derby Marine safety shoe grants a protection against perforation and shocks which is suitable for management and service professions. Its elegance and relaxation in a casual chic style is a great classic revisited in safety footwear.

Antibacterial memory foam insole

Notches for enhanced grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy