LEMAITRE SECURITE DERBY MARINE Men's White Composite Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£76.22

(exc. VAT)

£91.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£76.22

*price indicative

RS Stock No.:
269-4572
Mfr. Part No.:
DERMS30BM42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

DERBY MARINE

Gender

Men

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

White

Safety Toe

Yes

Safety Toe Type

Composite

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Slip Resistance Rating

SRC

Anti-Slip

Yes

Upper Material

Microfibre

Sole Material

PU2D

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Derby Marine safety shoe grants a protection against perforation and shocks which is suitable for management and service professions. Its elegance and relaxation in a casual chic style is a great classic revisited in safety footwear.

Antibacterial memory foam insole
Notches for enhanced grip

Related links