LEMAITRE SECURITE DERBY MARINE Men's White Composite Toe Capped Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£76.22

(exc. VAT)

£91.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£76.22

*price indicative

RS Stock No.:
269-4569
Mfr. Part No.:
DERMS30BM39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

DERBY MARINE

Gender

Men

Shoe Size EU

39

Shoe Size UK

6

Shoe Size US

7

Colour

White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

Lace Up

Penetration Resistant

Yes

Water Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Midsole Type

Non Metallic

Anti-Slip

Yes

Sole Material

PU2D

Slip Resistance Rating

SRC

Upper Material

Microfibre

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Derby Marine safety shoe grants a protection against perforation and shocks which is suitable for management and service professions. Its elegance and relaxation in a casual chic style is a great classic revisited in safety footwear.

Antibacterial memory foam insole
Notches for enhanced grip

Related links