LEMAITRE SECURITE DERBY MARINE Men's White Composite Toe Capped Safety Shoes, UK 11, EU 46

Subtotal (1 pair)*

£76.22

(exc. VAT)

£91.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£76.22

*price indicative

RS Stock No.:
269-4576
Mfr. Part No.:
DERMS30BM46
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

DERBY MARINE

Gender

Men

Shoe Size EU

46

Shoe Size UK

11

Shoe Size US

12

Colour

White

Safety Toe Type

Composite

Safety Toe

Yes

ESD Safe

No

Anti-Static

Yes

Closure Type

Lace Up

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

A

Safety Rating EN ISO 20345

S3

Slip Resistance Rating

SRC

Upper Material

Microfibre

Sole Material

PU2D

Anti-Slip

Yes

Midsole Type

Non Metallic

RoHS Status: Exempt

COO (Country of Origin):
FR
The LEMAITRE SECURITE Derby Marine safety shoe grants a protection against perforation and shocks which is suitable for management and service professions. Its elegance and relaxation in a casual chic style is a great classic revisited in safety footwear.

Antibacterial memory foam insole
Notches for enhanced grip

Related links