LEMAITRE SECURITE BALTIX LOW Unisex Black Composite Toe Capped Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

£35.97

(exc. VAT)

£43.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£35.97

*price indicative

RS Stock No.:
269-4482
Mfr. Part No.:
BALTIXBNR35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BALTIX LOW

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

Black

Safety Toe

Yes

Safety Toe Type

Composite

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Anti-Slip

Yes

Upper Material

Microfibre

Sole Material

Polyurethane

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The LEMAITRE SECURITE Baltix low black safety shoe with water repellent microfiber upper is made for food industry. It is ultra lightweight with high breathability structure that allows better ventilation of sweat improves comfort and flexibility.

Exceptional grip
Provides anti fatigue effect

Related links