LEMAITRE SECURITE BALTIX LOW Unisex Black Composite Toe Capped Safety Shoes, UK 6.5, EU 40
- RS Stock No.:
- 269-4488
- Mfr. Part No.:
- BALTIXBNR40
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £35.97 |
*price indicative
- RS Stock No.:
- 269-4488
- Mfr. Part No.:
- BALTIXBNR40
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | BALTIX LOW | |
| Gender | Unisex | |
| Shoe Size EU | 40 | |
| Shoe Size UK | 6.5 | |
| Shoe Size US | 7.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series BALTIX LOW | ||
Gender Unisex | ||
Shoe Size EU 40 | ||
Shoe Size UK 6.5 | ||
Shoe Size US 7.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
Sole Material Polyurethane | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The LEMAITRE SECURITE Baltix low black safety shoe with water repellent microfiber upper is made for food industry. It is ultra lightweight with high breathability structure that allows better ventilation of sweat improves comfort and flexibility.
Exceptional grip
Provides anti fatigue effect
Provides anti fatigue effect
Related links
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE SPEEDFOX LOW Unisex Black Composite Toe Capped Low safety shoes EU 40
- LEMAITRE SECURITE FLAVIO S3 LOW Unisex Blue Composite Toe Capped Safety Shoes EU 40
- LEMAITRE SECURITE BALTIX LOW Unisex Black Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE BALTIX LOW Unisex Black Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE BALTIX LOW Unisex Black Composite Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE BALTIX LOW Unisex Black Composite Toe Capped Safety Shoes EU 46
