LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes, UK 2, EU 35

Subtotal (1 pair)*

£35.97

(exc. VAT)

£43.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£35.97

*price indicative

RS Stock No.:
269-4467
Mfr. Part No.:
BALTIX35
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BALTIX

Gender

Unisex

Shoe Size EU

35

Shoe Size UK

2

Shoe Size US

3

Colour

White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Slip Resistance Rating

SRC

Upper Material

Microfibre

Anti-Slip

Yes

Sole Material

Polyurethane

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The LEMAITRE SECURITE Baltix low safety shoe with water repellent microfiber upper is made for food industry. It is ultra lightweight with shock absorbing polyurethane sole which enhances the level of comfort.

Exceptional grip
Slip resistant
Easy cleaning

Related links