LEMAITRE SECURITE BALTIX Unisex White Composite Safety Shoes, UK 6, EU 39

Subtotal (1 pair)*

£35.97

(exc. VAT)

£43.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£35.97

*price indicative

RS Stock No.:
269-4471
Mfr. Part No.:
BALTIX39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Product Type

Safety Shoes

Series

BALTIX

Gender

Unisex

Size EU

39

Size UK

6

Colour

White

Safety Toe Type

Composite

Resistance Features

Anti-Slip, Anti-Static, Water Resistant

Midsole Material

Non-Metallic

Additional Safety Features

A

Size US

7

Safety Rating EN ISO 20345

Yes

Standards/Approvals

EN ISO 20345

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
IN
The LEMAITRE SECURITE Baltix low safety shoe with water repellent microfiber upper is made for food industry. It is ultra lightweight with shock absorbing polyurethane sole which enhances the level of comfort.

Exceptional grip

Slip resistant

Easy cleaning

Related links