LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes, UK 12.5, EU 48
- RS Stock No.:
- 269-4481
- Mfr. Part No.:
- BALTIX48
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £35.97 |
*price indicative
- RS Stock No.:
- 269-4481
- Mfr. Part No.:
- BALTIX48
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Series | BALTIX | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 12.5 | |
| Shoe Size US | 13.5 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Safety Toe | Yes | |
| Anti-Static | Yes | |
| ESD Safe | No | |
| Closure Type | None | |
| Penetration Resistant | No | |
| Water Resistant | Yes | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | S2 | |
| Anti-Slip | Yes | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SRC | |
| Upper Material | Microfibre | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Series BALTIX | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 12.5 | ||
Shoe Size US 13.5 | ||
Colour White | ||
Safety Toe Type Composite | ||
Safety Toe Yes | ||
Anti-Static Yes | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant Yes | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 S2 | ||
Anti-Slip Yes | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SRC | ||
Upper Material Microfibre | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
The LEMAITRE SECURITE Baltix low safety shoe with water repellent microfiber upper is made for food industry. It is ultra lightweight with shock absorbing polyurethane sole which enhances the level of comfort.
Exceptional grip
Slip resistant
Easy cleaning
Slip resistant
Easy cleaning
Related links
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE BALTIX LOW Unisex Black Composite Toe Capped Safety Shoes EU 48
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 39
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 43
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 47
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 38
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 41
- LEMAITRE SECURITE BALTIX Unisex White Composite Toe Capped Safety Shoes EU 46
