LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes, UK 2, EU 35
- RS Stock No.:
- 269-4497
- Mfr. Part No.:
- BALTIXH35
- Brand:
- LEMAITRE SECURITE
Subtotal (1 pair)*
£35.97
(exc. VAT)
£43.16
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £35.97 |
*price indicative
- RS Stock No.:
- 269-4497
- Mfr. Part No.:
- BALTIXH35
- Brand:
- LEMAITRE SECURITE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEMAITRE SECURITE | |
| Product Type | Safety Shoes | |
| Series | BALTIX HIGH | |
| Gender | Unisex | |
| Size EU | 35 | |
| Size UK | 2 | |
| Colour | White | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Slip, Anti-Static, Water Resistant | |
| Size US | 3 | |
| Midsole Material | Non-Metallic | |
| Additional Safety Features | A | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Microfibre | |
| Standards/Approvals | EN ISO 20345 | |
| Slip Resistance Rating | SRC | |
| Select all | ||
|---|---|---|
Brand LEMAITRE SECURITE | ||
Product Type Safety Shoes | ||
Series BALTIX HIGH | ||
Gender Unisex | ||
Size EU 35 | ||
Size UK 2 | ||
Colour White | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Slip, Anti-Static, Water Resistant | ||
Size US 3 | ||
Midsole Material Non-Metallic | ||
Additional Safety Features A | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Microfibre | ||
Standards/Approvals EN ISO 20345 | ||
Slip Resistance Rating SRC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The LEMAITRE SECURITE Baltix high white safety shoe with water repellent microfiber upper is a ultra lightweight with high breathability structure that allows better ventilation of sweat which improves comfort and flexibility.
Exceptional grip
Provides anti fatigue effect
Related links
- LEMAITRE SECURITE BALTIX Unisex White Composite Safety Shoes EU 35
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes EU 39
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes EU 47
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes EU 40
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes EU 46
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes EU 42
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes EU 43
- LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Safety Shoes EU 37
