LEMAITRE SECURITE BALTIX HIGH Unisex White Composite Toe Capped Safety Shoes, UK 8, EU 42

Subtotal (1 pair)*

£35.97

(exc. VAT)

£43.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£35.97

*price indicative

RS Stock No.:
269-4505
Mfr. Part No.:
BALTIXH42
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Series

BALTIX HIGH

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Colour

White

Safety Toe Type

Composite

Safety Toe

Yes

Anti-Static

Yes

ESD Safe

No

Closure Type

None

Water Resistant

Yes

Penetration Resistant

No

Additional Safety Features

A

Safety Rating EN ISO 20345

S2

Sole Material

Polyurethane

Anti-Slip

Yes

Upper Material

Microfibre

Slip Resistance Rating

SRC

RoHS Status: Not Applicable

COO (Country of Origin):
IN
The LEMAITRE SECURITE Baltix high white safety shoe with water repellent microfiber upper is a ultra lightweight with high breathability structure that allows better ventilation of sweat which improves comfort and flexibility.

Exceptional grip
Provides anti fatigue effect

Related links