Parade HAPPY Unisex Grey, White Clogs for hospitals and medical institutions, UK 3, EU 37
- RS Stock No.:
- 201-2909
- Mfr. Part No.:
- 07HAPPY9890PT36/37
- Brand:
- Parade
Subtotal (1 pair)*
£33.86
(exc. VAT)
£40.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £33.86 |
*price indicative
- RS Stock No.:
- 201-2909
- Mfr. Part No.:
- 07HAPPY9890PT36/37
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Series | HAPPY | |
| Gender | Unisex | |
| Shoe Size EU | 37 | |
| Shoe Size UK | 3 | |
| Shoe Size US | 4 | |
| Colour | Grey, White | |
| Safety Toe | No | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | None | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Safety Rating EN ISO 20345 | OB | |
| EN ISO 20347 | OB | |
| Upper Material | EVA | |
| Slip Resistance Rating | SRC | |
| Anti-Slip | Yes | |
| Sole Material | Rubber | |
| Shoe Size JP/CN | 22.5 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Series HAPPY | ||
Gender Unisex | ||
Shoe Size EU 37 | ||
Shoe Size UK 3 | ||
Shoe Size US 4 | ||
Colour Grey, White | ||
Safety Toe No | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type None | ||
Water Resistant No | ||
Penetration Resistant No | ||
Safety Rating EN ISO 20345 OB | ||
EN ISO 20347 OB | ||
Upper Material EVA | ||
Slip Resistance Rating SRC | ||
Anti-Slip Yes | ||
Sole Material Rubber | ||
Shoe Size JP/CN 22.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Clogs designed for medical and nursery environments are made of hard rubber. This clogs are light in weight and fashionable with colourful look.
Antislip sole
Antistatic
Antistatic
Related links
- Parade HAPPY Unisex Grey UK 6.5, EU 40
- Parade HAPPY Unisex Grey UK 5, EU 38
- Parade HAPPY Unisex Grey UK 10, EU 44
- Parade HAPPY Unisex Grey UK 8, EU 42
- Abeba 37329 Unisex White Clogs for hospitals and medical institutions EU 37
- Abeba 39600 Unisex White Clogs for hospitals and medical institutions EU 37/38
- NITRAS SAFETY 7252 Unisex White Steel Clogs for hospitals and medical institutions EU 35
- NITRAS SAFETY 7252 Unisex White Steel Clogs for hospitals and medical institutions EU 37
