Parade HAPPY Unisex Grey, White Clogs for hospitals and medical institutions, UK 5, EU 38

Subtotal (1 pair)*

£33.86

(exc. VAT)

£40.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£33.86

*price indicative

RS Stock No.:
201-2915
Mfr. Part No.:
07HAPPY9890PT38/39
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

HAPPY

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Shoe Size US

6

Colour

Grey, White

Safety Toe

No

Anti-Static

No

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

No

EN ISO 20347

OB

Safety Rating EN ISO 20345

OB

Slip Resistance Rating

SRC

Anti-Slip

Yes

Sole Material

Rubber

Upper Material

EVA

Shoe Size JP/CN

24.5

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Clogs designed for medical and nursery environments are made of hard rubber. This clogs are light in weight and fashionable with colourful look.

Antislip sole
Antistatic

Related links