Parade Happy Unisex Grey, White Non-Metal Clog, UK 8, EU 42

Subtotal (1 pair)*

£34.20

(exc. VAT)

£41.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +£34.20

*price indicative

RS Stock No.:
201-2913
Mfr. Part No.:
07HAPPY9890PT42/43
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Series

Happy

Product Type

Clog

Gender

Unisex

Size EU

42

Size UK

8

Colour

Grey, White

Safety Toe Type

Non-Metal

Resistance Features

Slip Resistant

Size JP/CN

27.5

Midsole Material

Rubber

Size US

9

Safety Rating EN ISO 20345

OB

Upper Material

Polymer

Standards/Approvals

EN ISO 20345

Slip Resistance Rating

SRC

RoHS Status: Exempt

COO (Country of Origin):
CN
The Parade Clogs designed for medical and nursery environments are made of hard rubber. This clogs are light in weight and fashionable with colourful look.

Antislip sole

Antistatic

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy