Parade Happy Unisex Grey, White Non-Metal Clog, UK 10, EU 44
- RS Stock No.:
- 201-2911
- Mfr. Part No.:
- 07HAPPY9890PT44/45
- Brand:
- Parade
Subtotal (1 pair)*
£34.20
(exc. VAT)
£41.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £34.20 |
*price indicative
- RS Stock No.:
- 201-2911
- Mfr. Part No.:
- 07HAPPY9890PT44/45
- Brand:
- Parade
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Clog | |
| Series | Happy | |
| Gender | Unisex | |
| Size EU | 44 | |
| Size UK | 10 | |
| Colour | Grey, White | |
| Safety Toe Type | Non-Metal | |
| Size US | 11 | |
| Resistance Features | Slip Resistant | |
| Midsole Material | Rubber | |
| Size JP/CN | 29 | |
| Safety Rating EN ISO 20345 | OB | |
| Upper Material | EVA | |
| Slip Resistance Rating | SRC | |
| Standards/Approvals | EN ISO 20345 | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Clog | ||
Series Happy | ||
Gender Unisex | ||
Size EU 44 | ||
Size UK 10 | ||
Colour Grey, White | ||
Safety Toe Type Non-Metal | ||
Size US 11 | ||
Resistance Features Slip Resistant | ||
Midsole Material Rubber | ||
Size JP/CN 29 | ||
Safety Rating EN ISO 20345 OB | ||
Upper Material EVA | ||
Slip Resistance Rating SRC | ||
Standards/Approvals EN ISO 20345 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade Clogs designed for medical and nursery environments are made of hard rubber. This clogs are light in weight and fashionable with colourful look.
Antislip sole
Antistatic
Related links
- Parade Happy Unisex Grey UK 6.5, EU 40
- Parade Happy Unisex Grey UK 3, EU 37
- Parade Happy Unisex Grey UK 5, EU 38
- Parade Happy Unisex Grey UK 8, EU 42
- Abeba 37329 Unisex White Clog EU 44
- Rodo SRC02 Unisex Black Steel Clog EU 44
- uvex 65819 Unisex White Non-Metal Safety Shoes EU 44
- Atlas Safety Shoes CL 46 Unisex White Non-Metal Safety Shoes EU 44
