Pilz 751 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 313-835
- Mfr. Part No.:
- 751124
- Brand:
- Pilz
Subtotal (1 unit)*
£248.35
(exc. VAT)
£298.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £248.35 |
*price indicative
- RS Stock No.:
- 313-835
- Mfr. Part No.:
- 751124
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1, 2 | |
| Safety Contacts | 3 | |
| Function | Safety Monitoring | |
| Auxiliary Contacts | 1 | |
| Series | 751 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1, 2 | ||
Safety Contacts 3 | ||
Function Safety Monitoring | ||
Auxiliary Contacts 1 | ||
Series 751 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Safety Relay features 1/2-channel wiring, with or without detection of shorts across contacts. It includes 3 normally open (N/O) outputs and 1 normally closed (N/C) output. The relay operates with a 24 V DC supply voltage (UB) and has a compact width of 22.5 mm. It is equipped with plug-in spring-loaded terminals for secure and easy connections. This safety relay is designed to monitor E-STOP functions, safety gates, and furnaces in accordance with EN 50156-1, ensuring reliable and compliant safety management in industrial applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
AgCuNi is the relay contact material
RoHS compliant
Related links
- Pilz 751 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 8 Safety Contacts
- Pilz 774730 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777300 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787302 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787310 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787301 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787305 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 750 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
