Pilz 777100 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety Contacts
- RS Stock No.:
- 340-414
- Mfr. Part No.:
- 777100
- Brand:
- Pilz
Subtotal (1 unit)*
£173.07
(exc. VAT)
£207.68
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.07 |
*price indicative
- RS Stock No.:
- 340-414
- Mfr. Part No.:
- 777100
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 1 | |
| Safety Contacts | 3 | |
| Function | Safety Relay | |
| Auxiliary Contacts | 1 | |
| Series | 777100 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 1 | ||
Safety Contacts 3 | ||
Function Safety Relay | ||
Auxiliary Contacts 1 | ||
Series 777100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Pilz Safety Relay features 1-channel input wiring with 3 N/O and 1 N/C outputs. It supports both automatic and manual start modes, operating with a supply voltage of 24 V DC. With a compact width of 22.5 mm, it includes plug-in screw terminals for easy installation. The relay also provides monitoring for E-STOP and safety gates, ensuring reliable safety control in industrial environments.
CE and UKCA listed
AgSnO2 is the relay contact material
RoHS compliant
AgSnO2 is the relay contact material
RoHS compliant
Related links
- Pilz 787100 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety Contacts
- Pilz PNOZ X PNOZ X1 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single Channel 3 Safety Contacts
- Pilz PNOZsigma PNOZ s2 1 Auxiliary Contacts Safety Relay 24V dc, Single Channel 3 Safety Contacts
- Pilz 751 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 777300 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 774730 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 750 1 Auxiliary Contacts Safety Relay 24V dc, Single/Dual-Channel 3 Safety Contacts
- Pilz 787302 1 Auxiliary Contacts Safety Relay 24V ac/dc, Single/Dual-Channel 3 Safety Contacts
