Pilz 710001 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- RS Stock No.:
- 340-423
- Mfr. Part No.:
- 710001
- Brand:
- Pilz
Subtotal (1 unit)*
£154.61
(exc. VAT)
£185.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £154.61 |
*price indicative
- RS Stock No.:
- 340-423
- Mfr. Part No.:
- 710001
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Supply Voltage | 24V dc | |
| Number of Channels | 2 | |
| Safety Contacts | 3 | |
| Function | Safety Relay | |
| Auxiliary Contacts | 1 | |
| Series | 710001 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Supply Voltage 24V dc | ||
Number of Channels 2 | ||
Safety Contacts 3 | ||
Function Safety Relay | ||
Auxiliary Contacts 1 | ||
Series 710001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Pilz Safety Relay (standalone) is designed with 2-channel wiring that detects shorts across contacts and offers both manual and automatic start options. It features 3 normally open (N/O) outputs, 1 normally closed (N/C) output, and operates with a 24 V DC supply voltage (UB). The relay has a compact width of 22.5 mm and spring-loaded terminals fixed at the front of the unit for easy installation. It provides monitoring for emergency stop (E-STOP) functions and safety gates, ensuring reliable operation in safety-critical applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
AgCuNi is the relay contact material
RoHS compliant
Related links
- Pilz PNOZsigma PNOZ s6.1 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Pilz PNOZ X PNOZ X2.8P 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
- Pilz PNOZsigma PNOZ s6 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Pilz PNOZsigma PNOZ s9 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Pilz PNOZsigma PNOZ s6 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Pilz PNOZsigma PNOZ s2 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
- Pilz PNOZ X PNOZ X3 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
- Pilz PNOZsigma PNOZ s4 C 1 Auxiliary Contacts Safety Relay 24V dc, Dual-Channel 3 Safety Contacts
