Pilz 787302, 24V ac/dc Safety Relay, 3 Safety Contacts, 1
- RS Stock No.:
- 340-201
- Mfr. Part No.:
- 787302
- Brand:
- Pilz
Subtotal (1 unit)*
£202.41
(exc. VAT)
£242.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £202.41 |
*price indicative
- RS Stock No.:
- 340-201
- Mfr. Part No.:
- 787302
- Brand:
- Pilz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Safety Relay | |
| Safety Contacts | 3 | |
| Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Power Consumption | 4.5VA | |
| Series | 787302 | |
| Terminal Type | Spring Loaded | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -10°C | |
| Standards/Approvals | CE, UKCA, EAC, cULus Listed, EN 61000-6-2, EN 61326-3-1, CCC, TÜV, EN 60947-5-1 | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 121mm | |
| Width | 22.5mm | |
| Height | 101mm | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V ac/dc | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Safety Relay | ||
Safety Contacts 3 | ||
Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Power Consumption 4.5VA | ||
Series 787302 | ||
Terminal Type Spring Loaded | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -10°C | ||
Standards/Approvals CE, UKCA, EAC, cULus Listed, EN 61000-6-2, EN 61326-3-1, CCC, TÜV, EN 60947-5-1 | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 55°C | ||
Length 121mm | ||
Width 22.5mm | ||
Height 101mm | ||
Hazardous Area Certification No | ||
Coil Voltage 24V ac/dc | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Safety Relay features 1/2-channel input wiring with or without short-circuit detection across contacts. It includes 3 N/O and 1 N/C outputs, with options for automatic or manual start. Operating with a supply voltage range of 24 - 240 V AC/DC, it has a compact width of 22.5 mm and comes with plug-in spring-loaded terminals for easy installation. The relay provides monitoring for E-STOP, safety gates, and light guards, ensuring effective safety control and protection in industrial applications.
CE and UKCA listed
AgCuNi is the relay contact material
RoHS compliant
